BZX84WC15VDCKRQ1

Texas Instruments
595-BZX84WC15VDCKRQ1
BZX84WC15VDCKRQ1

Mfr.:

Description:
Zener Diodes Automotive 15V Zener diode in SC-70 pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SC70-3
360 mW
5 %
30 nA
30 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
BZX84WC15V-Q1
Brand: Texas Instruments
Height: 1.1 mm
If - Forward Current: 10 mA
Length: 2.15 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.4 mm
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZX84WCx/-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84WCx/-Q1 Zener Voltage Regulator Diodes feature 360mW total power dissipation in a SC-70 package. The devices are provided in Zener voltages ranging from 5.6V to 39V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.39 $0.39
$0.198 $1.98
$0.149 $14.90
$0.11 $55.00
Full Reel (Order in multiples of 3000)
$0.083 $249.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩