BZX84WC5V6DCKRQ1

Texas Instruments
595-BZX84WC5V6DCKRQ1
BZX84WC5V6DCKRQ1

Mfr.:

Description:
Zener Diodes Automotive 5.6V Zene r diode in SC-70 pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.42 $0.42
$0.307 $3.07
$0.174 $17.40
$0.117 $58.50
$0.09 $90.00
Full Reel (Order in multiples of 3000)
$0.078 $234.00
$0.067 $402.00
$0.063 $567.00
$0.056 $1,344.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
5.6 V
SMD/SMT
SC-70-3
360 mW
5 %
750 nA
40 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 0.75 uA
Length: 2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 2.5 mV/C
Width: 2.1 mm
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

BZX84WCx/-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84WCx/-Q1 Zener Voltage Regulator Diodes feature 360mW total power dissipation in a SC-70 package. The devices are provided in Zener voltages ranging from 5.6V to 39V.