C-GANG

Texas Instruments
595-C-GANG
C-GANG

Mfr.:

Description:
Development Boards & Kits - Other Processors

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$130.01 $130.01

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Other Processors
RoHS:  
MSPM0, MSP430
Brand: Texas Instruments
For Use With: Microcontrollers
Operating Supply Voltage: 1.65 V to 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

C-GANG Low-Cost Gang Programmer

Texas Instruments C-GANG Low-Cost Gang Programmer from Elprotronic can program up to six identical targets at once. It is compatible with various TI microcontrollers, including the MSPM0 and MSP430 devices.