CAHC1G02BMDCKREP

Texas Instruments
595-CAHC1G02BMDCKREP
CAHC1G02BMDCKREP

Mfr.:

Description:
Logic Gates Enhanced-product sin gle 2-input 2V to 5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
AHC
2 Input
SC-70-5
1 Output
50 mA
- 50 mA
11 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: NOR Gate
Output Current: 50 mA
Output Voltage: 0 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AHC1G02B-EP
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,922

Stock:
2,922 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.92 $1.92
$1.42 $14.20
$1.29 $32.25
$1.15 $115.00
$1.09 $272.50
$1.08 $540.00
$1.05 $1,050.00
Full Reel (Order in multiples of 3000)
$0.968 $2,904.00
$0.948 $5,688.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩