CAHCT1G126DBVRQ1

Texas Instruments
595-CAHCT1G126DBVRQ1
CAHCT1G126DBVRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive single 3- V to 5.5-V buffer w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
1 Input
1 Output
Non-Inverting
SOT-23-5
- 8 mA
8 mA
3 V
5.5 V
1 uA
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: Buffer
Number of Channels: 1 Channel
Output Type: 3-State
Pin Count: 5
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.3 ns, 7 ns
Series: SN74AHCT1G126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHCT1G126/SN74AHCT1G126-Q1 Bus Buffer Gates

Texas Instruments SN74AHCT1G126/SN74AHCT1G126-Q1 Single Bus Buffer Gates are bus buffer gates/line drivers with a 3-state output. When the output-enable (OE) input is low, the output is disabled. When OE is high, true data is passed from the A input to the Y output. The Texas Instruments SN74AHCT1G126-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,559

Stock:
2,559 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.28 $0.28
$0.235 $2.35
$0.233 $58.25
$0.22 $110.00
$0.209 $209.00
$0.135 $405.00
$0.126 $756.00