CAPTIVATE-FR2676

Texas Instruments
595-CAPTIVATE-FR2676
CAPTIVATE-FR2676

Mfr.:

Description:
Multiple Function Sensor Development Tools CAPTIVATE EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Boards
Capacitive Sensor
MSP430FR2676
Brand: Texas Instruments
Product Type: Multiple Function Sensor Development Tools
Series: CAPTIVATE-FR2676
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 154.890 g
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
8543709990
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAPTIVATE-FR2676 Capacitive Touch MCU Board

Texas Instruments CAPTIVATE-FR2676 Capacitive Touch MSP430FR2676 MCU Board is a simple evaluation board for evaluating capacitive touch and proximity sensors through plug-in sensor boards. The CAPTIVATE-FR2676 Board features a 20-pin female debug connector to debug the onboard Texas Instruments MSP430FR2676 CapTIvate touch MCU and a connector for the 48-pin sensor panel that connects (or to connect) to external capacitive touch sensors. The MCU board also includes a header for a partially filled-out BoosterPack™ plug-in module. This feature enables limited ecosystem support for the LaunchPad™ development kit and BoosterPack plug-in module.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.34 $39.34