CC1100RTK

Texas Instruments
839-CC1100
CC1100RTK

Mfr.:

Description:
RF Transceiver UHF TRANSCEIVER 4x4m m 20-pin QLP A 839- A 839-CC1100T/R

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
ISM, SRD
300 MHz to 348 MHz, 400 MHz to 464 MHz, 800 MHz to 928 MHz
500 kb/s
2.5 V
3.3 V
- 40 C
+ 85 C
VQFNP-20
SMD/SMT
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 20
Product Type: RF Transceiver
Series: CC1100
Factory Pack Quantity: 92
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 852 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transceiver sub 1GHZ list

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 184   Multiples: 92
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.33 $1,716.72