CC1110F16RHHR

Texas Instruments
595-CC1110F16RHHR
CC1110F16RHHR

Mfr.:

Description:
RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F16RHHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$4.21 $10,525.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.34
Min:
1

Similar Product

Texas Instruments CC1110F16RHHT
Texas Instruments
RF System on a Chip - SoC Sub-1GHz SoC w/ MCU & 16kB Flash memory A 595-CC1110F16RHHR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
ISM
8051
300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz
500 kbps
10 dBm
- 112 dBm
2 V
3.6 V
16.2 mA
16 kB
- 40 C
+ 85 C
VQFN-36
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Data RAM Size: 2 kB
Data RAM Type: RAM
Interface Type: I2s, UART, USB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 21 I/O
Number of Timers: 5 Timer
Processor Series: CC1110Fx
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC1110-CC1111
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 105.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C