CC2530F128RHAR

Texas Instruments
595-CC2530F128RHAR
CC2530F128RHAR

Mfr.:

Description:
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,218

Stock:
2,218 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2218 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.68 $5.68
$4.40 $44.00
$4.06 $101.50
$3.69 $369.00
$3.51 $877.50
$3.40 $1,700.00
$3.31 $3,310.00
Full Reel (Order in multiples of 2500)
$3.31 $8,275.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.44
Min:
1

Similar Product

Texas Instruments CC2530F128RHAT
Texas Instruments
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
250 kbps
4.5 dBm
- 97 dBm
2 V
3.6 V
24 mA
29 mA
128 kB
- 40 C
+ 125 C
VQFN-40
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Interface Type: 2-Wire, SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8
Number of I/Os: 21 I/O
Number of Timers: 4 Timer
Processor Series: CC253
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2530-RF4CE
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: HPA00702F128RHAR
Unit Weight: 78.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A992.C

CC2530F256 System-on-Chip

Texas Instruments CC2530F256 System-on-Chip (SoC) solution for IEEE 802.15.4, Zigbee®, and RF4CE applications combines the excellent performance of a leading RF transceiver with an industry-standard enhanced 8051 microcontroller (MCU), in-system programmable Flash memory, 8KB RAM, and many other powerful features. The Texas Instruments CC2530F256 comes with 256KB of Flash memory and has various operating modes, making it highly suited for systems where ultralow power consumption is required.

CC253x USB-Enabled System on Chip (SoC) Solutions

Texas Instruments CC253x USB-Enabled System on Chip (SoC) Solutions for 802.15.4, ZigBee, and RF4CE applications that combine the performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable Flash memory, 8KB RAM, and other powerful features.

CC2530F128 System-on-Chip Solution

The Texas Instruments CC2530F128 System-on-Chip (SoC) solution for IEEE 802.15.4, Zigbee, and RF4CE applications features 128KB of Flash memory. The TI CC2530F128 SoC combines the excellent performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, 8KB RAM, and other high-performance features. The TI CC2530F128 SoC is designed for use in 2.4 GHz IEEE 802.15.4 systems, RF4CE Remote Control Systems, and more.