CC2538NF53RTQT

Texas Instruments
595-CC2538NF53RTQT
CC2538NF53RTQT

Mfr.:

Description:
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF53RTQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$9.29 $2,322.50
$9.05 $4,525.00
$8.86 $8,860.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.23
Min:
1

Similar Product

Texas Instruments CC2538NF53RTQR
Texas Instruments
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF53RTQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee, 6LoWPAN, LR-WPAN
2.4 GHz
250 kbps
7 dBm
- 97 dBm
2 V
3.6 V
- 40 C
+ 125 C
QFN-56
Reel
Brand: Texas Instruments
Development Kit: CC2538DK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC2538
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C