CC3220S-LAUNCHXL

Texas Instruments
595-CC3220S-LAUNCHXL
CC3220S-LAUNCHXL

Mfr.:

Description:
WiFi Development Tools - 802.11 SimpleLink CC3220 Wi -Fi Launchxl

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.00 $52.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Development Tools - 802.11
RoHS:
Development Kits
CC3220S
WiFi
Brand: Texas Instruments
Product Type: WiFi Development Tools
Series: CC3220S-LAUNCHXL
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 163.296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

CC3220S-LAUNCHXL SimpleLink CC3220S LaunchPad Kit

Texas Instruments CC3220S-LAUNCHXL SimpleLink™ Wi-Fi® CC3220S LaunchPad™ Development Kit highlights the CC3220S, a single-chip security solution and wireless microcontroller (MCU). This MCU integrates a user application dedicated Arm® Cortex®-M4 MCU and a network processor that runs Wi-Fi, internet, and security protocols. The Texas Instruments CC3220S-LAUNCHXL features onboard emulation and sensors for a full out-of-the-box experience and rapid development. This board can be directly connected to a PC for use with development tools such as the Code Composer Studio™ Cloud-integrated development environment (IDE).

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.