CD40102BNSR

Texas Instruments
595-CD40102BNSR
CD40102BNSR

Mfr.:

Description:
Counter ICs CMOS 8-Stage Preset 2-Decd BCD Sync Dwn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOP-16
Decade
CD4000
1 bit
Synchronous
Down
3 V to 18 V
- 55 C
+ 125 C
CD40102B
Reel
Brand: Texas Instruments
Pin Count: 16
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.16 $2,320.00