CD4011BPW

595-CD4011BPW
CD4011BPW

Mfr.:

Description:
Logic Gates CMOS Quad 2-Input NAND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,785

Stock:
21,785 Can Dispatch Immediately
Quantities greater than 21785 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.733 $7.33
$0.59 $14.75
$0.558 $50.22
$0.543 $146.61
$0.521 $281.34
$0.485 $523.80
$0.473 $1,915.65
$0.447 $3,580.47

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.60
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.30
Min:
1

Similar Product

Texas Instruments CD4011BPWR
Texas Instruments
Logic Gates Quad 2-Input A 595-C D4011BPW A 595-CD4011BPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
4000
8 Input
TSSOP-14
4 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4011B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99