CD4042BPWRE4

Not Assigned
CD4042BPWRE4

Mfr.:

Description:
Latches CMOS Quad Clocked 'D' Latch

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
CMOS
4000
1 Circuit
4 Line
TSSOP-16
Inverting, Non-Inverting
300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V
20 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Height: 1.15 mm
Length: 5 mm
Number of Channels: 4 Channel
Number of Input Lines: 4 Line
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Latches
Reset Type: No Reset
Factory Pack Quantity: 1
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Type: D-Type
Width: 4.4 mm
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

Availability

Stock:
Not Available