CD4070BM96

Texas Instruments
595-CD4070BM96
CD4070BM96

Mfr.:

Description:
Logic Gates CMOS Quad Exclusive- OR Gate A 595-CD407 A 595-CD4070BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,605

Stock:
3,605 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.12 $1.12
$0.688 $6.88
$0.579 $14.48
$0.44 $44.00
$0.38 $95.00
$0.333 $166.50
$0.299 $299.00
Full Reel (Order in multiples of 2500)
$0.256 $640.00
$0.226 $1,695.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.06
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.79
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.06
Min:
1

Similar Product

Texas Instruments CD4070BM
Texas Instruments
Logic Gates Quad Exclusive
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
4000
8 Input
SOIC-14
4 Output
6.8 mA
- 6.8 mA
65 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Logic Type: Exclusive-OR(XOR)
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4070B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99