CD74AC153PWR

Texas Instruments
595-CD74AC153PWR
CD74AC153PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4-Input Multipl exers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
74AC
8 Input
2 Output
TSSOP-16
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC153
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74AC153 4-to-1 Line Data Selectors/Multiplexers

Texas Instruments CD74AC153 4-to-1 Line Data Selectors/Multiplexers contain drivers and inverters to supply full binary decoding data selection to the AND-OR gates. Separate strobe (G) inputs are provided for each of the two 4-line sections. The Texas Instruments CD74AC153 has a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.

In Stock: 2,525

Stock:
2,525 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.74 $0.74
$0.526 $5.26
$0.473 $11.83
$0.414 $41.40
$0.386 $96.50
$0.369 $184.50
$0.365 $365.00
Full Reel (Order in multiples of 3000)
$0.337 $1,011.00
$0.329 $1,974.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩