CD74AC257E

Texas Instruments
595-CD74AC257E
CD74AC257E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input Non-Inv Mltplxr W/3-St Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AC
2 Input
1 Output
PDIP-16
4 bit
8.5 ns
1.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 24 mA
Length: 19.3 mm
Logic Type: Multiplexer
Low Level Output Current: 24 mA
Number of Circuits: 4 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC257
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers

Texas Instruments CD74ACx257/CD74ACT258 Quad 2-Input Multiplexers are quad 2-input multiplexers with three-state outputs that utilize Advanced CMOS logic technology. The CD74AC257 and CD74ACT257 have non-inverting outputs, while the CD74ACT258 has inverting outputs. The Texas Instruments CD74ACx257/CD74ACT258 have a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1,060.00