CD74HC259E

Texas Instruments
595-CD74HC259E
CD74HC259E

Mfr.:

Description:
Latches High Speed CMOS 8-Bi t Add Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,001

Stock:
1,001 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.01 $10.10
$0.914 $22.85
$0.811 $81.10
$0.761 $190.25
$0.732 $366.00
$0.682 $682.00
$0.665 $2,660.00
$0.663 $5,304.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Addressable Latch
HC
2 Circuit
8 Line
PDIP-16
Non-Inverting
185 ns at 2 V, 37 ns at 4.5 V, 31 ns at 6 V
8 uA
32 mA
- 5.2 mA
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Series: CD74HC259
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99