CD74HC374M96

Texas Instruments
595-CD74HC374M96
CD74HC374M96

Mfr.:

Description:
Flip-Flops Tri-St. Octal A 595- CD74HC374M A 595-CD A 595-CD74HC374M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,566

Stock:
2,566 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.761 $0.76
$0.547 $5.47
$0.492 $12.30
$0.43 $43.00
$0.401 $100.25
$0.383 $191.50
$0.377 $377.00
Full Reel (Order in multiples of 2000)
$0.377 $754.00
$0.351 $1,404.00
$0.337 $2,696.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
8 Circuit
3-State
SOIC-20
CMOS
Non-Inverting
165 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74HC374
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99