CD74HC4015M

Texas Instruments
595-CD74HC4015M
CD74HC4015M

Mfr.:

Description:
Counter Shift Registers High Speed CMOS Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,006

Stock:
1,006 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.93 $1.93
$1.41 $14.10
$1.28 $32.00
$1.14 $136.80
$1.07 $299.60
$1.03 $535.60
$1.00 $1,000.00
$0.965 $2,431.80
$0.944 $4,720.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
2 Circuit
4 bit
SOIC-16
HC
CMOS
1
175 ns, 35 ns, 30 ns
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 4
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: CD74HC4015
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99