CD74HC4024PWRG4

Texas Instruments
595-CD74HC4024PWRG4
CD74HC4024PWRG4

Mfr.:

Description:
Counter ICs Hi Sp CMOS Log 7-St Binary Ripple A 595- A 595-CD74HC4024PWR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.04 $10.40
$0.871 $21.78
$0.661 $66.10
$0.572 $143.00
$0.502 $251.00
$0.451 $451.00
$0.385 $770.00
$0.34 $1,360.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.77
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.52
Min:
1

Similar Product

Texas Instruments CD74HC4024PWR
Texas Instruments
Counter ICs Hi-Sp CMOS 7-Stage B inary Ripple A 595- A 595-CD74HC4024PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-14
Binary
HC
7 bit
2 V to 6 V
- 55 C
+ 125 C
CD74HC4024
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
85423199
ECCN:
EAR99