CD74HC4094E

Texas Instruments
595-CD74HC4094E
CD74HC4094E

Mfr.:

Description:
Counter Shift Registers High Speed CMOS 8-St g Shift Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,331

Stock:
2,331
Can Dispatch Immediately
On Order:
2,000
Expected 2026/03/18
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.514 $5.14
$0.462 $11.55
$0.404 $40.40
$0.376 $94.00
$0.361 $180.50
$0.354 $354.00
$0.329 $1,316.00
$0.317 $2,536.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
2 Circuit
8 bit
PDIP-16
HC
CMOS
3
3-State
195 ns, 39 ns, 33 ns
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Function: Shift Register/Latch
Mounting Style: Through Hole
Number of Output Lines: 3
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: CD74HC4094
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

CD74HC4094/CD74HCT4094 Shift & Store Bus Registers

Texas Instruments CD74HC4094/CD74HCT4094 8-Stage Shift and Store Bus Registers are 8-stage serial shift registers with a storage latch at each stage for strobing data from the serial input to parallel buffered tri-state outputs. The parallel outputs can be connected directly to common bus lines. The data is shifted on positive clock transitions. When the Strobe input is high, each Texas Instruments CD74HC4094 /CD74HCT4094 data is transferred to the storage register. Whenever the Output-Enable signal is high, the data in the storage register appears in the outputs.