CD74HC4511EE4

Texas Instruments
595-CD74HC4511EE4
CD74HC4511EE4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS BCD- to-7 Segment ALT 59 ALT 595-CD74HC4511E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HC
4 Input
7 Output
PDIP-16
60 ns
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 10 mA
Length: 19.3 mm
Logic Type: Decoders/Drivers
Low Level Output Current: 5.2 mA
Number of Circuits: 2 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC4511
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers

Texas Instruments CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers have four address inputs (D0−D3), an active low blanking (/BL) input, a lamp-test (/LT) input, and a latch-enable (/LE) input. When these inputs are high, it enables the latches to store the BCD inputs. When /LE is low, the latches are disabled, making the outputs transparent to the BCD inputs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.961 $9.61
$0.868 $21.70
$0.768 $76.80
$0.719 $179.75
$0.69 $345.00
$0.659 $659.00
$0.633 $1,582.50

Similar Product

Texas Instruments CD74HC4511E
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers BCD to 7 Segment