CD74HC595MT

595-CD74HC595MT
CD74HC595MT

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift Register

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Quantities greater than 280 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.87 $1.87
$1.19 $11.90
$1.07 $26.75
$0.883 $88.30
Full Reel (Order in multiples of 250)
$0.75 $187.50
$0.721 $360.50
$0.606 $606.00
$0.554 $1,385.00
$0.52 $2,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.10
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.66
Min:
1

Similar Product

Texas Instruments CD74HC595M96
Texas Instruments
Counter Shift Registers 8-Bit Shift Register A 595-CD74HC595M A A 595-CD74HC595M

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-Narrow-16
HC
CMOS
1
3-State
200 ns, 40 ns, 34 ns
6 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 9
Product Type: Counter Shift Registers
Series: CD74HC595
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99