CD74HC595NS

595-CD74HC595NS
CD74HC595NS

Mfr.:

Description:
Counter Shift Registers 8B Shift Registers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-16
HC
CMOS
1
3-State
200 ns, 40 ns, 34 ns
6 V
- 55 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Function: Shift Register
Number of Output Lines: 9
Product Type: Counter Shift Registers
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.89
Min:
1