CD74HC688E

Texas Instruments
595-CD74HC688E
CD74HC688E

Mfr.:

Description:
Logic Comparators High Speed CMOS 8-Bi t Magnitude

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.99 $1.99
$1.83 $18.30
$1.28 $25.60
$1.19 $119.00
$1.12 $291.20
$1.07 $535.00
$1.04 $1,040.00
$1.00 $2,500.00
$0.99 $4,950.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude/Identity
8 bit
A = B
Active Low
PDIP-20
20 ns, 29 ns
2 V
6 V
8 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD74HC688
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS