CD74HCT175M

595-CD74HCT175M
CD74HCT175M

Mfr.:

Description:
Flip-Flops High Speed CMOS Quad D-Type Flip-Flop

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 665

Stock:
665 Can Dispatch Immediately
Quantities greater than 665 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.805 $8.05
$0.697 $17.43
$0.633 $75.96
$0.597 $167.16
$0.576 $2,304.00
$0.54 $4,320.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.42
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.90
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCT
4 Circuit
CMOS
SOIC-Narrow-16
TTL
Inverting/Non-Inverting
33 ns
- 4 mA
4 mA
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Flip Flops
Series: CD74HCT175
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99