CD74HCT243M

Texas Instruments
595-CD74HCT243M
CD74HCT243M

Mfr.:

Description:
Bus Transceivers Hi-Sp CMOS Quad Bus Trncvr W/3St Otp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,867

Stock:
7,867 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.958 $9.58
$0.813 $40.65
$0.768 $76.80
$0.721 $180.25
$0.692 $346.00
$0.669 $669.00
$0.642 $3,210.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
HCT
4 Circuit
20 ns
SOIC-14
TTL
CMOS
6 mA
- 6 mA
4.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CD74HCT243
Factory Pack Quantity: 50
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99