CD74HCT297E

Texas Instruments
595-CD74HCT297E
CD74HCT297E

Mfr.:

Description:
Phase Locked Loops - PLL Hi-Spd CMOS Logic Di g PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 375   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.63 $986.25
$2.61 $1,305.00
$2.56 $2,560.00
$2.52 $7,560.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
30 MHz
5.5 V
4.5 V
Si
- 55 C
+ 125 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74HCT297
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99