CD74HCT85E

Texas Instruments
595-CD74HCT85E
CD74HCT85E

Mfr.:

Description:
Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
PDIP-16
12 ns, 13 ns, 15 ns, 17 ns
4.5 V
5.5 V
8 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 4 uA
Low Level Output Current: 4 uA
Pin Count: 16
Polarity: Non-Inverting
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD74HCT85
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 978

Stock:
978 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.41 $2.41
$1.79 $17.90
$1.63 $40.75
$1.47 $147.00
$1.38 $345.00
$1.33 $665.00
$1.29 $1,290.00
$1.24 $3,100.00
$1.22 $6,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.34
Min:
1

Similar Product

Texas Instruments CD74HC85E
Texas Instruments
Logic Comparators 4-Bit HS Magnitude A 595-CD74HCT85E A 59 A 595-CD74HCT85E