CDC5801ADBQR

Texas Instruments
595-CDC5801ADBQR
CDC5801ADBQR

Mfr.:

Description:
Phase Locked Loops - PLL Lo Jitter Clock Mult & Divider A 595-CDC A 595-CDC5801ADBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$5.41 $13,525.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.04
Min:
1

Similar Product

Texas Instruments CDC5801ADBQ
Texas Instruments
Phase Locked Loops - PLL Lo Jitter Clock Mult & Divider A 595-CDC A 595-CDC5801ADBQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Zero Delay PLL Clock Multiplier
1 Circuit
125 MHz
19 MHz
150 MHz to 62.5 MHz
3.6 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Reel
Brand: Texas Instruments
Input Level: LVCMOS
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Level: LVDS, LVPECL, LVTTL
Product Type: PLLs - Phase Locked Loops
Series: CDC5801A
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99