CDCF5801ADBQ

Texas Instruments
595-CDCF5801ADBQ
CDCF5801ADBQ

Mfr.:

Description:
Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider A A 595-CDCF5801ADBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Zero Delay PLL Clock Multiplier
1 Circuit
240 MHz
12.5 MHz
280 MHz
3.6 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Tube
Brand: Texas Instruments
Input Level: HSTL, LVPECL, LVTTL
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Level: LVDS, LVPECL, LVTTL
Product Type: PLLs - Phase Locked Loops
Series: CDCF5801A
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.54 $11.54
$9.06 $90.60
$7.69 $384.50
$7.66 $766.00
$7.28 $1,820.00
$7.13 $3,565.00
$6.97 $6,970.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.53
Min:
1