CDCLVP1208RHDR

Texas Instruments
595-CDCLVP1208RHDR
CDCLVP1208RHDR

Mfr.:

Description:
Clock Buffer Low Jitter 2In Sel 1 :8 Uni-LVPECL Bfr A A 595-CDCLVP1208RHDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.47 $10.47
$8.18 $81.80
$7.59 $189.75
$6.97 $697.00
$6.66 $1,665.00
$6.48 $3,240.00
$6.33 $6,330.00
Full Reel (Order in multiples of 3000)
$6.18 $18,540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.41
Min:
1

Similar Product

Texas Instruments CDCLVP1208RHDT
Texas Instruments
Clock Buffer Low Jitter 2In Sel 1 :8 Uni-LVPECL Bfr A A 595-CDCLVP1208RHDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
2 GHz
LVPECL
VQFN-28
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.6 V
CDCLVP1208
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVP1208EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 71.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99