CLVC2G74QDCURG4Q1

Texas Instruments
595-LVC2G74QDCURG4Q1
CLVC2G74QDCURG4Q1

Mfr.:

Description:
Flip-Flops Auto Cat Sgl Pos- Ed ge-Trgrd D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
True
LVC
1 Circuit
Differential
VSSOP-8
CMOS, TTL
Inverting/Non-Inverting
7.2 ns
- 24 mA
24 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.85 mm
Length: 2.3 mm
Number of Channels: 1 Channel
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Quiescent Current: 10 uA
Reset Type: Set, Reset
Series: SN74LVC2G74
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 2 mm
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 18,747

Stock:
18,747 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.16 $1.16
$0.834 $8.34
$0.751 $18.78
$0.661 $66.10
$0.618 $154.50
$0.592 $296.00
$0.572 $572.00
Full Reel (Order in multiples of 3000)
$0.554 $1,662.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩