CLVC373AQDWRG4Q1

595-CLVC373AQDWRG4Q1
CLVC373AQDWRG4Q1

Mfr.:

Description:
Latches Auto Cat Octal Trans D-Type Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
True
LVC
1 Circuit
8 Line
SOIC-20
Non-Inverting
8.5 ns at 2.7 V, 7.5 ns at 3.3 V
10 uA
32 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Latches
Reset Type: No Reset
Series: SN74LVC373A-Q1
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: D-Type
Width: 7.52 mm
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: