CSD17313Q2Q1T

595-CSD17313Q2Q1T
CSD17313Q2Q1T

Mfr.:

Description:
MOSFETs Automotive 30-V N channel NexFET power MOSFET 6-WSON 0 to 0

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
WSON-FET-6
N-Channel
1 Channel
30 V
5 A
24 mOhms
- 8 V, 10 V
1.3 V
2.1 nC
- 55 C
+ 150 C
17 W
Enhancement
AEC-Q101
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 1.3 ns
Forward Transconductance - Min: 16 S
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: MOSFETs
Rise Time: 3.9 ns
Series: CSD17313Q2Q1
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 4.2 ns
Typical Turn-On Delay Time: 2.8 ns
Unit Weight: 8.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments CSD17313Q2T
Texas Instruments
MOSFETs 30V N-Channel NexFE T Power Mosfet A 595 A 595-CSD17313Q2