CSD18509Q5BT

Texas Instruments
595-CSD18509Q5BT
CSD18509Q5BT

Mfr.:

Description:
MOSFETs 40V NCh NexFET Pwr M OSFET A 595-CSD1850 A 595-CSD18509Q5B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.90 $3.90
$2.55 $25.50
$1.49 $149.00
Full Reel (Order in multiples of 250)
$1.49 $372.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.11
Min:
1

Similar Product

Texas Instruments CSD18509Q5B
Texas Instruments
MOSFETs 40V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD18509Q5BT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
40 V
100 A
1.3 mOhms
- 20 V, 20 V
1.8 V
150 nC
- 55 C
+ 150 C
195 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 11 ns
Forward Transconductance - Min: 180 S
Product Type: MOSFETs
Rise Time: 19 ns
Series: CSD18509Q5B
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 57 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99