CSD86356Q5DT

Texas Instruments
595-CSD86356Q5DT
CSD86356Q5DT

Mfr.:

Description:
MOSFETs 25-V N channel sync hronous buck NexFET A 595-CSD86356Q5D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.78 $3.78
$2.48 $24.80
$1.54 $154.00
Full Reel (Order in multiples of 250)
$1.54 $385.00
$1.44 $720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.44
Min:
1

Similar Product

Texas Instruments CSD86356Q5D
Texas Instruments
MOSFETs 25-V N channel sync hronous buck NexFET A 595-CSD86356Q5DT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
SON-8
N-Channel
1 Channel
25 V
40 A
4.5 mOhms
- 8 V, 10 V
950 mV
7.9 nC
- 55 C
+ 150 C
12 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 3 ns
Forward Transconductance - Min: 70 S
Product Type: MOSFETs
Rise Time: 26 ns
Series: CSD86356Q5D
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: PowerBlock
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 119 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

CSD86356Q5D Synchronous Buck NexFET Power Blocks

Texas Instruments CSD86356Q5D Synchronous Buck NexFET™ Power Blocks provide high-current, high-efficiency, and high-frequency capability in a small package. The CSD86356Q5D is an optimized design for a synchronous buck and 5V gate drive applications. The device offers a 93% system efficiency at 25A. The CSD86356Q5D allows a flexible solution capable of offering a high-density power supply when paired with any 5V gate drive from an external controller/driver.