CY74FCT16827ATPVC

Texas Instruments
595-74FCT16827ATPVC
CY74FCT16827ATPVC

Mfr.:

Description:
Buffers & Line Drivers 20B Buffers/Drivers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
20 Input
20 Output
Non-Inverting
SSOP-56
- 32 mA
64 mA
5 uA
4.5 V
5.5 V
500 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 20 Channel
Output Type: 3-State
Pd - Power Dissipation: 1 W
Pin Count: 56
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15 ns at 5 V
Series: CY74FCT16827T
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.26 $4.26
$3.21 $32.10
$2.94 $58.80
$2.65 $265.00
$2.52 $655.20
$2.50 $1,250.00
$2.35 $2,350.00
$2.29 $5,725.00