DAC3283IRGZR

Texas Instruments
595-DAC3283IRGZR
DAC3283IRGZR

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 16bit 800MSPS C ommunications DAC A A 595-DAC3283IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3283
16 bit
800 MS/s
2 Channel
10.4 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Architecture: Current Sink
Brand: Texas Instruments
Development Kit: TSW4200
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 1.15 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 83 dB
SNR - Signal to Noise Ratio: 77 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$58.07 $145,175.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$69.72
Min:
1

Similar Product

Texas Instruments DAC3283IRGZT
Texas Instruments
Digital to Analog Converters - DAC Dual 16bit 800MSPS C ommunications DAC A A 595-DAC3283IRGZR