DAC38RF89IAAVR

Texas Instruments
595-DAC38RF89IAAVR
DAC38RF89IAAVR

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-Channel 14-Bit 8.4-GSPS A 595-DAC38 A 595-DAC38RF89IAAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
DAC38RF89
14 bit
9 GS/s
2 Channel
1 ns
Voltage
JESD204B
- 40 C
+ 85 C
SMD/SMT
FCBGA-144
- 1.71 V, 1.05 V, 1.89 V
- 1.89 V, 950 mV, 1.71 V
Reel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC38RF82EVM
DNL - Differential Nonlinearity: 3 LSB
Features: Ultra High Speed
Gain Error: 2 % FSR
INL - Integral Nonlinearity: 4 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Operating Supply Current: 815 mA
Pd - Power Dissipation: 2.638 W
Power Consumption: 3.8 W
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 900 mV
SFDR - Spurious Free Dynamic Range: 72 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Type: RF DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.5.b.2.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC38RF8x 14-Bit PLL Digital-to-Analog Converters

Texas Instruments DAC38RF8x 14-Bit PLL Digital-to-Analog Converters provide high performance, wide bandwidth, and RF sampling. The devices are capable of dual channel input data rate up to 3.33GSPS or single-channel operation with 8 bits up to 9GSPS. A low-power JESD204B interface is offered with up to 8 lanes, with a maximum bit rate of 12.5Gbps. The input interface is capable of data rates up to 3.33GSPS at 12-bits and 2.5GSPS at 16-bit resolution without interpolation in dual channel mode. The DAC38RF82 or DAC38RF89 can be used as a complex baseband transmitter with interpolation modes from 2x to 24x and is qualified for synthesizing wideband signals up to 2GHz bandwidth with 16-bit input resolution and 2.66GHz bandwidth with 12-bit input resolution. The DAC38RF82 and DAC38RF89 support different VCO frequency ranges.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$385.70 $385,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$404.82
Min:
1

Similar Product

Texas Instruments DAC38RF89IAAV
Texas Instruments
Digital to Analog Converters - DAC Dual-Channel 14-Bit 8.4-GSPS A 595-DAC38 A 595-DAC38RF89IAAVR