DAC43401DSGR

Texas Instruments
595-DAC43401DSGR
DAC43401DSGR

Mfr.:

Description:
Digital to Analog Converters - DAC 8-bit 1-channel volt age-output smart DA A 595-DAC43401DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,724

Stock:
7,724 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.47 $1.47
$1.08 $10.80
$0.975 $24.38
$0.864 $86.40
$0.812 $203.00
$0.78 $390.00
$0.761 $761.00
Full Reel (Order in multiples of 3000)
$0.676 $2,028.00
$0.647 $3,882.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.73
Min:
1

Similar Product

Texas Instruments DAC43401DSGT
Texas Instruments
Digital to Analog Converters - DAC 8-bit 1-channel volt age-output smart DA A 595-DAC43401DSGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC43401
8 bit
22 kS/s
1 Channel
12 us
Voltage Buffered
I2C
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.25 %/FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Operating Supply Current: 500 uA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Unit Weight: 11.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

DACx3401/DACx3401-Q1 Smart DACs

Texas Instruments DACx3401/DACx3401-Q1 Smart Digital-to-Analog Converters (DACs) are a pin-compatible family of automotive, buffered, voltage-output, smart digital-to-analog converters (DACs). These devices consume very low power and are available in a tiny 8-pin WSON package. The DAC53401/DAC53401-Q1 is a 10-bit device, while the DAC43401/DAC43401-Q1 is an 8-bit device. The feature set, the small package, and low power make the DACx3401/DACx3401-Q1 an excellent choice for applications such as LED and general-purpose bias point generation, power supply control, and PWM signal generation.

DACx3401 Digital-to-Analog Converters (DACS)

Texas Instruments DACx3401 Digital-to-Analog Converters (DACS) are a pin-compatible family of buffered voltage-output digital-to-analog converters (DACs). These devices consume very low power and are available in a tiny 8-pin WSON package. The feature set combined with the tiny package and low power make the DACx3401 an excellent choice for applications such as LED and general-purpose bias point generation, power supply control, digitizers, PWM signal generation, and medical alarm tone generation. These devices have non-volatile memory (NVM), an internal reference, and a PMBus-compatible I2C interface. The DACx3401 operates with either an internal reference or the power supply as a reference and provides a full-scale output of 1.8V to 5.5V. The devices communicate through the I2C interface. These devices support I2C standard mode, fast mode, and fast+ mode. The DACx3401 are feature-rich and include PMBus voltage margin commands, user-programmable power up to high impedance, standalone waveform generator, medical alarm tone generator, dedicated feedback pin, and more.