DAC716UK

Texas Instruments
595-DAC716UK
DAC716UK

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit w/Ser Data In terface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC716
16 bit
86 kS/s
1 Channel
6 us
Voltage
Serial
15 V
15 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
16.5 V
11.4 V
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 8 LSB
Features: On-chip Offset and Gain Calibration, SDO
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 625 mW
Power Consumption: 525 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.10 $83.10
$69.20 $692.00
$65.15 $1,628.75
$61.55 $7,386.00
280 Quote