DAC7551TDRNRQ1

Texas Instruments
595-DAC7551TDRNRQ1
DAC7551TDRNRQ1

Mfr.:

Description:
Digital to Analog Converters - DAC 12B Ultralo Glitch V ltg Output DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7551
12 bit
500 kS/s
1 Channel
5 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
USON-12
AEC-Q100
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.08 LSB
Features: Low Power, SDO
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.35 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 270 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 16.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,674

Stock:
2,674 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2674 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.44 $6.44
$4.94 $49.40
$4.56 $114.00
$4.15 $415.00
$3.95 $987.50
$3.83 $1,915.00
$3.79 $3,790.00
Full Reel (Order in multiples of 3000)
$3.78 $11,340.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩