DAC7614U/1K

Texas Instruments
595-DAC7614U/1K
DAC7614U/1K

Mfr.:

Description:
Digital to Analog Converters - DAC Quad Ser In 12-Bit V oltage Output A 595 A 595-DAC7614U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7614
12 bit
89 kS/s
4 Channel
10 us
Voltage
Serial
5 V, 5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
5.25 V
4.75 V
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Reset to Mid-Scale
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 15 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,264

Stock:
1,264 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$30.76 $30.76
$24.60 $246.00
$23.05 $576.25
$21.36 $2,136.00
$20.88 $5,220.00
Full Reel (Order in multiples of 1000)
$19.22 $19,220.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$33.87
Min:
1

Similar Product

Texas Instruments DAC7614U
Texas Instruments
Digital to Analog Converters - DAC Quad Ser In 12-Bit V oltage Output A 595 A 595-DAC7614U/1K