DAC7678SRGET

Texas Instruments
595-DAC7678SRGET
DAC7678SRGET

Mfr.:

Description:
Digital to Analog Converters - DAC 12BOctal ChUltra Low Glitch DAC A 595-DA A 595-DAC7678SRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.17 $15.17
$12.00 $120.00
$11.21 $280.25
$10.34 $1,034.00
Full Reel (Order in multiples of 250)
$9.91 $2,477.50
$9.16 $4,580.00
$9.06 $9,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7678
12 bit
55.55 kS/s
8 Channel
12 us
Voltage
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Development Kit: DAC7678EVM
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Cost Optimized, Reset to Mid-Scale, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Operating Supply Current: 1.49 mA
Pd - Power Dissipation: 5.36 mW
Power Consumption: 3.4 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

DAC7678 Digital to Analog Converters

The Texas Instruments DAC7678 digital-to-analog converter (DAC) is a low-power, voltage-output, octal channel, 12-bit data converter. The TI DAC7678 includes a 2.5V internal reference (disabled by default), giving a full-scale output voltage range of 5V. The internal reference has an initial accuracy of ±5mV and can source up to 20mA at the VREFIN/VREFOUT pin. The TI DAC7678 DAC is monotonic, provides very good linearity, and minimizes undesired code-to-code transient voltages (glitch). The TI DAC7678 uses a versatile, 2-wire serial interface that is I2C-compatible and operates at clock rates of up to 3.4MHz. Multiple devices can share the same bus. The TI DAC7678 incorporates a power-on-reset circuit that ensures the DAC output powers up to either zero-scale or mid-scale until a valid code is written to the device.