DAC80502DRXT

Texas Instruments
595-DAC80502DRXT
DAC80502DRXT

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-channel 1-LSB I NL 16-bit SPI vol A A 595-DAC80502DRXR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
959
Expected 2026/04/20
750
Expected 2026/05/04
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.25 $12.25
$9.59 $95.90
$8.92 $223.00
$8.20 $820.00
Full Reel (Order in multiples of 250)
$7.85 $1,962.50
$7.64 $3,820.00
$7.47 $7,470.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC80502
16 bit
2 Channel
5 us
Voltage Buffered
2-Wire, 3-Wire, I2C, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Power-On-Reset: Zero Scale or Midscale
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Input Type: Digital
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 1.5 mA
Product: DAC - Voltage Output DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.25 V to 5.5 V
SFDR - Spurious Free Dynamic Range: 70 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: 70 dB
Type: Rail-to-Rail DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DACx0502 Dual Voltage-Output DACs

Texas Instruments DACx0502 Dual Voltage-Output Digital-to-Analog Converters (DACs) are highly accurate, low-power devices with voltage output. The DAC80502 is 16-bit, the DAC70502 is 14-bit, and the DAC60502 is 12-bit.