DLP230GPAFQP

Texas Instruments
595-DLP230GPAFQP
DLP230GPAFQP

Mfr.:

Description:
Display Drivers & Controllers 0.23-inch qHD D LP® digital mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP230GP
Digital Controllers
- 40 C
+ 85 C
SMD/SMT
CLGA-54
1.8 V
1.8 V
Tray
Brand: Texas Instruments
Operating Frequency: 540 MHz
Operating Supply Current: 39 mA
Pd - Power Dissipation: 145.3 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 140
Subcategory: Driver ICs
Tradename: DLP
Type: DMD
Unit Weight: 838.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 139 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.61 $40.61
$39.98 $399.80
$39.97 $11,191.60