DLP3310AFQM

Texas Instruments
595-DLP3310AFQM
DLP3310AFQM

Mfr.:

Description:
Display Drivers & Controllers 0.33-inch 1080p DLP& reg; digital microm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.49 $127.49
$107.52 $1,075.20
$102.54 $5,127.00
$97.08 $9,708.00
200 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP3310
Display Drivers
DLP
- 40 C
+ 85 C
SMD/SMT
CLGA-92
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Frequency: 540 MHz
Operating Supply Current: 123.6 mA
Pd - Power Dissipation: 419.05 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 100
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: Digital Micromirror Device
Unit Weight: 1.223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP3310 Digital Micromirror Device (DMD)

Texas Instruments DLP3310 Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). When coupled to an appropriate optical system, the DLP3310 DMD displays a very crisp and high-quality image or video. The Texas Instruments DLP3310 is part of the chipset, including the DLP3310 DMD, DLPC3437 display controller, and DLPA3000 PMIC/LED driver. The compact physical size of the DLP3310 coupled with the controller and the PMIC/LED driver provides a complete system solution that enables a small form factor, low power, and high-resolution full-HD displays.