DLP801XEA0FYV

Texas Instruments
595-DLP801XEA0FYV
DLP801XEA0FYV

Mfr.:

Description:
Display Drivers & Controllers 0.80-inch 4K+ ProAV DLP digital micromi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP801XE
Digital Micromirror Devices
0 C
+ 90 C
SMD/SMT
CPGA-350
1.8 V
1.8 V
Tray
Brand: Texas Instruments
Maximum Output Current: 10 uA
Operating Frequency: 500 kHz
Operating Supply Current: 1.2 A
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 21
Subcategory: Driver ICs
Tradename: DLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 105   Multiples: 105
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$740.54 $77,756.70